Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39VF802C-70-4C-B3KE
Newark Part No.66T9320
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
Price for:Each
Minimum: 480
Multiple: 480
$854.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF802C-70-4C-B3KE
Newark Part No.66T9320
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density8Mbit
Memory Size8Mbit
Flash Memory Configuration512K x 16bit
Memory Configuration512K x 16bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins48Pins
Clock Frequency Max5MHz
Clock Frequency5MHz
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
8Mbit
Memory Configuration
512K x 16bit
Interfaces
Parallel
Memory Case Style
BGA
Clock Frequency Max
5MHz
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Density
8Mbit
Flash Memory Configuration
512K x 16bit
IC Interface Type
Parallel
IC Case / Package
BGA
No. of Pins
48Pins
Clock Frequency
5MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SST39VF802C-70-4C-B3KE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
