New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    M28W160CT70N6E

                                                                                                    Flash Memory, Boot Block, Parallel NOR, 16 Mbit, 1M x 16bit, Parallel, TSOP, 48 Pins

                                                                                                    NUMONYX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NUMONYX M28W160CT70N6E
                                                                                                    ManufacturerNUMONYX
                                                                                                    Manufacturer Part NoM28W160CT70N6E
                                                                                                    Newark Part No.93K7343
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Product Information

                                                                                                    NUMONYX
                                                                                                    ManufacturerNUMONYX
                                                                                                    Manufacturer Part NoM28W160CT70N6E
                                                                                                    Newark Part No.93K7343
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeParallel NOR
                                                                                                    Memory Size16Mbit
                                                                                                    Memory Density16Mbit
                                                                                                    Memory Configuration1M x 16bit
                                                                                                    Flash Memory Configuration1M x 16bit
                                                                                                    IC Interface TypeParallel
                                                                                                    InterfacesParallel
                                                                                                    IC Case / PackageTSOP
                                                                                                    Memory Case StyleTSOP
                                                                                                    No. of Pins48Pins
                                                                                                    Clock Frequency-
                                                                                                    Clock Frequency Max-
                                                                                                    Access Time70ns
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Parallel NOR

                                                                                                    Memory Density

                                                                                                    16Mbit

                                                                                                    Flash Memory Configuration

                                                                                                    1M x 16bit

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    Memory Case Style

                                                                                                    TSOP

                                                                                                    Clock Frequency

                                                                                                    -

                                                                                                    Access Time

                                                                                                    70ns

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Memory Size

                                                                                                    16Mbit

                                                                                                    Memory Configuration

                                                                                                    1M x 16bit

                                                                                                    IC Interface Type

                                                                                                    Parallel

                                                                                                    IC Case / Package

                                                                                                    TSOP

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Parallel NOR Flash Memories

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.