Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RMN6T/2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W2009
Your Part Number
3,693 In Stock
960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.898 |
| 100+ | $0.776 |
| 500+ | $0.648 |
| 1000+ | $0.621 |
| 2500+ | $0.609 |
| 10000+ | $0.596 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RMN6T/2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W2009
Technical Datasheet
Memory Density4Kbit
Frequency Min13.553MHz
Memory Size4Kbit
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
EEPROM Memory Configuration512 x 8bit
Memory Configuration512 x 8bit
Supply Voltage Max5.5V
Programmable Memory4Kbit
Memory Interface TypeSerial I2C (2-Wire)
IC Case / PackageNSOIC
Output Power-
Clock Frequency Max400kHz
Clock Frequency400kHz
No. of Pins8Pins
RF IC Case StyleNSOIC
Memory Case StyleSOIC
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Current Consumption-
Operating Temperature Min-40°C
Product Range-
IC MountingSurface Mount
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Kbit
Memory Size
4Kbit
Supply Voltage Min
1.8V
EEPROM Memory Configuration
512 x 8bit
Supply Voltage Max
5.5V
Memory Interface Type
Serial I2C (2-Wire)
Output Power
-
Clock Frequency
400kHz
RF IC Case Style
NSOIC
Interfaces
I2C
Current Consumption
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Min
13.553MHz
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Memory Configuration
512 x 8bit
Programmable Memory
4Kbit
IC Case / Package
NSOIC
Clock Frequency Max
400kHz
No. of Pins
8Pins
Memory Case Style
SOIC
Standards
ISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate