Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RMN6T/2
Newark Part No.66W2009
Your Part Number
11,393 In Stock
Need more?
3680 Delivery in 1-3 Business Days(US stock)
7713 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.651 |
| 100+ | $0.609 |
| 500+ | $0.605 |
| 1000+ | $0.580 |
| 2500+ | $0.514 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RMN6T/2
Newark Part No.66W2009
Technical Datasheet
Frequency Min13.553MHz
Memory Size4Kbit
Memory Density4Kbit
Frequency Max13.567MHz
RFID IC TypeRead, Write
Memory Configuration512 x 8bit
EEPROM Memory Configuration512 x 8bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Memory Interface TypeSerial I2C (2-Wire)
Programmable Memory4Kbit
IC Case / PackageNSOIC
Clock Frequency Max400kHz
Clock Frequency400kHz
Output Power-
Memory Case StyleSOIC
No. of Pins8Pins
RF IC Case StyleNSOIC
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Product Range-
Operating Temperature Min-40°C
Current Consumption-
Operating Temperature Max85°C
IC MountingSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Memory Density
4Kbit
RFID IC Type
Read, Write
EEPROM Memory Configuration
512 x 8bit
Supply Voltage Max
5.5V
Programmable Memory
4Kbit
Clock Frequency Max
400kHz
Output Power
-
No. of Pins
8Pins
Interfaces
I2C
Product Range
-
Current Consumption
-
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Kbit
Frequency Max
13.567MHz
Memory Configuration
512 x 8bit
Supply Voltage Min
1.8V
Memory Interface Type
Serial I2C (2-Wire)
IC Case / Package
NSOIC
Clock Frequency
400kHz
Memory Case Style
SOIC
RF IC Case Style
NSOIC
Standards
ISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate