Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel79AK4639RL
Cut Tape79AK4639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.617 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 50+ | $0.616 |
| 100+ | $0.359 |
| 250+ | $0.333 |
| 500+ | $0.318 |
| 1000+ | $0.305 |
| 2500+ | $0.282 |
| 5000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel79AK4639RL
Cut Tape79AK4639
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Supply Voltage Min4V
Supply Voltage Max6V
Programmable Memory128bit
IC Case / PackageHVSON
No. of Pins2Pins
RF IC Case StyleHVSON
Interfaces-
StandardsISO 11784/11785, ISO/IEC 14223
Operating Temperature Min-40°C
Current Consumption10mA
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Supply Voltage Max
6V
IC Case / Package
HVSON
RF IC Case Style
HVSON
Standards
ISO 11784/11785, ISO/IEC 14223
Current Consumption
10mA
Operating Temperature Max
85°C
Frequency Max
150kHz
Supply Voltage Min
4V
Programmable Memory
128bit
No. of Pins
2Pins
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate