2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. NFC / RFID ICs
                                                                                                  Print Page

                                                                                                  HTMS8001FTK/AF,115

                                                                                                  RFID, READ/WRITE, 150KHZ, HVSON-2 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  NXP HTMS8001FTK/AF,115
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoHTMS8001FTK/AF,115
                                                                                                  Newark Part No.
                                                                                                  Re-Reel79AK4639
                                                                                                  Cut Tape79AK4639
                                                                                                  Your Part Number
                                                                                                  2,960 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.616
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoHTMS8001FTK/AF,115
                                                                                                  Newark Part No.
                                                                                                  Re-Reel79AK4639
                                                                                                  Cut Tape79AK4639
                                                                                                  Frequency Min100kHz
                                                                                                  Frequency Max150kHz
                                                                                                  RFID IC TypeRead, Write
                                                                                                  Supply Voltage Min4V
                                                                                                  Supply Voltage Max6V
                                                                                                  Programmable Memory128bit
                                                                                                  IC Case / PackageHVSON
                                                                                                  No. of Pins2Pins
                                                                                                  RF IC Case StyleHVSON
                                                                                                  Current Consumption10mA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  100kHz

                                                                                                  RFID IC Type

                                                                                                  Read, Write

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  IC Case / Package

                                                                                                  HVSON

                                                                                                  RF IC Case Style

                                                                                                  HVSON

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  150kHz

                                                                                                  Supply Voltage Min

                                                                                                  4V

                                                                                                  Programmable Memory

                                                                                                  128bit

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Current Consumption

                                                                                                  10mA

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.