Print Page
Image is for illustrative purposes only. Please refer to product description.

2,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115Copy
Newark Part No.79AK4639
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Supply Voltage Min4V
Supply Voltage Max6V
Programmable Memory128bit
IC Case / PackageHVSON
RF IC Case StyleHVSON
No. of Pins2Pins
Interfaces-
StandardsISO 11784/11785, ISO/IEC 14223
Current Consumption10mA
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Supply Voltage Max
6V
IC Case / Package
HVSON
No. of Pins
2Pins
Standards
ISO 11784/11785, ISO/IEC 14223
Product Range
-
Operating Temperature Max
85°C
Frequency Max
150kHz
Supply Voltage Min
4V
Programmable Memory
128bit
RF IC Case Style
HVSON
Interfaces
-
Current Consumption
10mA
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate