NFC / RFID ICs:
183 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $0.902 25+ $0.851 50+ $0.816 100+ $0.780 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.260 25+ $1.180 50+ $1.140 100+ $1.090 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.750 10+ $1.510 25+ $1.430 50+ $1.380 100+ $1.320 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.340 10+ $5.490 25+ $5.200 50+ $5.000 100+ $4.790 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.100 10+ $5.280 25+ $5.000 50+ $4.800 100+ $4.600 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.170 25+ $1.100 50+ $1.060 100+ $1.010 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each | 1+ $7.680 10+ $6.660 25+ $6.310 50+ $6.070 100+ $5.820 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | VFBGA | - | - | - | - | - | VFBGA | 64Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.050 25+ $1.000 50+ $0.966 100+ $0.930 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | NSOIC | - | - | - | - | - | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.340 25+ $1.270 50+ $1.220 100+ $1.160 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
48AM4063 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.440 25+ $1.360 50+ $1.300 100+ $1.250 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 2KB | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 16Pins | I2C | ISO/IEC 15693 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.890 10+ $3.150 25+ $2.950 50+ $2.810 100+ $2.680 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.8V | Read, Write | - | - | 60KB | 3.3V | VQFN-EP | - | - | - | - | - | VQFN-EP | 32Pins | NFC | ISO/IEC 14443A-3 | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $9.430 10+ $8.200 25+ $7.770 50+ $7.470 100+ $7.170 More Pricing... | NFC Reader | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | 180KB | 5.5V | VFBGA | - | - | - | 2.3W | - | VFBGA | 64Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/3/4/15693/18000-3 Mode 1/18092, MIFARE | - | 20mA | -40°C | 85°C | - | ||||||
79AK5005 RoHS | Each | 1+ $10.070 10+ $8.730 25+ $8.260 50+ $7.950 100+ $7.620 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | VFLGA-EP | - | - | 2W | 2W | - | VFLGA-EP | 40Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.970 | - | - | - | - | - | 27.12MHz | - | 2.7V | Read, Write | - | - | - | 6V | UFQFPN-EP | - | - | - | - | - | UFQFPN-EP | 32Pins | SPI | ISO/IEC 14443A/14443B, 15693 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.190 50+ $5.560 100+ $5.270 250+ $4.740 500+ $4.340 More Pricing... | Multi-Protocol NFC Frontend IC | - | - | - | - | - | - | 3V | - | - | - | - | 5.5V | HVQFN | - | - | - | - | - | - | 32Pins | I2C, SPI, UART | ISO/IEC 14443A, MIFARE & NTAG | - | - | -40°C | 105°C | - | ||||||
12AN0205 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.140 10+ $6.490 25+ $6.200 50+ $5.650 100+ $5.240 More Pricing... | - | NFC Reader | - | - | - | - | - | 2.6V | - | - | - | - | 5.5V | UFQFPN-EP | - | - | - | - | - | - | 32Pins | I2C, SPI | NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa | - | - | -40°C | 105°C | - | ||||
79AK4639 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.616 | - | - | 100kHz | - | - | 150kHz | - | 4V | Read, Write | - | - | 128bit | 6V | HVSON | - | - | - | - | - | HVSON | 2Pins | - | ISO 11784/11785, ISO/IEC 14223 | - | 10mA | -40°C | 85°C | - | |||||
59AM5387 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.650 10+ $5.930 25+ $5.490 50+ $5.020 100+ $4.440 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN-EP | - | - | - | - | - | VFQFPN-EP | 24Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | - | -40°C | 125°C | - | ||||
85AK4691 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 | - | - | 13.15MHz | - | - | 52MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1W | 1W | - | HVQFN | 56Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B, MIFARE | - | - | -40°C | 85°C | - | |||||
Each | 1+ $6.720 | NFC Reader | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | 180KB | 5.5V | VFBGA | - | - | - | 2.3W | - | VFBGA | 64Pins | I2C, I3C, SPI, UART, USB | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE | - | 20mA | -40°C | 105°C | - | ||||||
12AN0207 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.521 25+ $0.465 50+ $0.419 100+ $0.365 More Pricing... | - | NFC/RFID Tag | - | - | - | - | - | - | - | - | - | - | - | UFDFPN | - | - | - | - | - | - | 5Pins | - | ISO/IEC 15693 | - | - | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 10+ $1.350 25+ $1.210 50+ $1.080 100+ $0.946 More Pricing... | NFC Tag | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 2KB | 5.5V | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 15693 | - | 138µA | -40°C | 105°C | - | ||||||
48AM4062 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 10+ $1.330 25+ $1.260 50+ $1.210 100+ $1.150 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 2KB | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 16Pins | I2C | ISO/IEC 15693 | - | - | -40°C | 85°C | - | |||||
12AN0204 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 10+ $2.120 25+ $1.940 50+ $1.750 100+ $1.550 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
86AK3134 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.500 10+ $5.750 25+ $5.480 50+ $5.300 100+ $5.120 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | UFQFPN | - | - | - | - | - | UFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 105°C | - | ||||