Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNTP53121G0JTTZCopy
Newark Part No.
Full Reel23AH3344
Re-Reel48AM4062
Cut Tape48AM4062
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.330 |
| 25+ | $1.260 |
| 50+ | $1.210 |
| 100+ | $1.150 |
| 250+ | $1.090 |
| 500+ | $1.040 |
| 1000+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.827 |
| 6000+ | $0.752 |
| 12000+ | $0.677 |
| 18000+ | $0.652 |
| 30000+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTP53121G0JTTZCopy
Newark Part No.
Full Reel23AH3344
Re-Reel48AM4062
Cut Tape48AM4062
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.62V
RFID IC TypeRead, Write
Programmable Memory2KB
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
RF IC Case StyleTSSOP
InterfacesI2C
StandardsISO/IEC 15693
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.62V
Programmable Memory
2KB
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Standards
ISO/IEC 15693
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
No. of Pins
16Pins
Interfaces
I2C
Product Range
-
Operating Temperature Max
85°C
Alternatives for NTP53121G0JTTZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
