Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R501-HMWTCopy
Newark Part No.59AM5387
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.530 |
| 25+ | $5.080 |
| 50+ | $4.580 |
| 100+ | $3.990 |
| 250+ | $3.160 |
| 500+ | $3.000 |
| 1000+ | $2.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R501-HMWTCopy
Newark Part No.59AM5387
Frequency Max13.56MHz
Supply Voltage Min2.7V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageVFQFPN-EP
No. of Pins24Pins
RF IC Case StyleVFQFPN-EP
InterfacesSPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693, MIFARE
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
VFQFPN-EP
RF IC Case Style
VFQFPN-EP
Standards
FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
24Pins
Interfaces
SPI
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
