
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NTP53321G0JTZCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel23AH3348 Re-Reel73AM6687RL Cut Tape73AM6687 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.430 |
| 100+ | $1.310 |
| 250+ | $1.240 |
| 500+ | $1.190 |
| 1000+ | $1.140 |
| 2500+ | $1.120 |
| 5000+ | $1.090 |
| Quantity | Price |
|---|---|
| 2500+ | $0.882 |
| 5000+ | $0.864 |
| 7500+ | $0.847 |
| 12500+ | $0.829 |
| 25000+ | $0.811 |
| 62500+ | $0.794 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NTP53321G0JTZCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel23AH3348 Re-Reel73AM6687RL Cut Tape73AM6687 |
| Technical Datasheet | |
| RF Primary Function | NFC Tag |
| Frequency Min | 13.553MHz |
| Frequency Max | 13.567MHz |
| Supply Voltage Min | 1.62V |
| RFID IC Type | Read, Write |
| Supply Voltage Max | 5.5V |
| Programmable Memory | 2KB |
| Output Power | - |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| RF IC Case Style | SOIC |
| Interfaces | I2C |
| Standards | ISO/IEC 15693 |
| Operating Temperature Min | -40°C |
| Current Consumption | 138µA |
| Product Range | - |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
NTP53321G0JTZ is a NFC Forum-compliant I2C bridge NTAG 5 link. It is optimized for sensor-driven applications, this highly integrated NFC IC creates a secure, standard-based link from the device to the cloud, in a future proof way to address and even power sensors. The NTAG 5 link lets designers of sensor-equipped systems add an NFC interface with a wired host interface that’s configurable as an I2C, a pulse width modulator (PWM), or a general-purpose I/O (GPIO). The operating at 13.56MHz, it is a NFC Forum-compliant Type 5 Tag (customer development board is NFC Forum certified- Certification ID: 58626) that can be read and written by an NFC-enabled device at close range and by an ISO/IEC 15693-enabled industrial reader over a longer range. The NTAG 5 link comes with pre-programmed proof-of-origin functionality to verify authenticity. Applications include lighting, smart home, hearable and wearable, consumer, industrial, gaming, smart sensor, smart metering.
- Reading distance with long-range reader > 60cm (> 25inches)
- Zero-power readout of an I2C sensor, energy-efficient design with reduced bill of material
- Flexible split between three open and/or protected memory areas
- Ensured authenticity of product through value chain
- Interoperable data exchange according to NFC Forum standards
- Energy harvesting with configurable output up to 30mW
- SO8 package
- Input frequency is 13.56MHz typical at ISO/IEC 15693
- Supply voltage range from 1.62 to 5.5V
Technical Specifications
| RF Primary Function | NFC Tag |
|---|---|
| Frequency Max | 13.567MHz |
| RFID IC Type | Read, Write |
| Programmable Memory | 2KB |
| IC Case / Package | SOIC |
| RF IC Case Style | SOIC |
| Standards | ISO/IEC 15693 |
| Current Consumption | 138µA |
| Operating Temperature Max | 105°C |
| Frequency Min | 13.553MHz |
|---|---|
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 5.5V |
| Output Power | - |
| No. of Pins | 8Pins |
| Interfaces | I2C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for NTP53321G0JTZ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
