Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.080 |
| 5+ | $102.700 |
| 10+ | $93.310 |
| 25+ | $93.100 |
| 50+ | $92.890 |
| 100+ | $90.920 |
Price for:Each
Minimum: 1
Multiple: 1
$112.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR420/0.4M/NTYPEF/S/S/19Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC0609
Product RangeOscar
Technical Datasheet
Antenna BandDual Band
Antenna TypeMIMO WiFi
Frequency Min1.7GHz
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Frequency Max2.7GHz
Gain7dBi
Antenna MountingPole (Mast) or Wall
VSWR3.2
Input Power-
Product RangeOscar
Input Impedance50ohm
Antenna Case / Package74mm x 360mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Frequency Min
1.7GHz
Frequency Max
2.7GHz
Gain
-12.61dBi, 0.19dBi, 0.89dBi, 4.77dBi
Antenna Mounting
Pole (Mast) or Wall
Input Power
-
Protocol
2G, 3G, 4G LTE, 5G, NB-IoT, Wi-Fi, WLAN
Antenna Case / Package
74mm x 360mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
MIMO WiFi
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
VSWR
19.93, 2.53, 2.62, 2.01, 1.94
Gain
7dBi
VSWR
3.2
Product Range
Oscar
Input Impedance
50ohm
Operating Temperature Min
-30°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate