Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $113.390 |
| 5+ | $104.010 |
| 10+ | $94.620 |
| 25+ | $94.410 |
| 50+ | $94.200 |
| 100+ | $92.230 |
Price for:Each
Minimum: 1
Multiple: 1
$113.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR420/0.4M/NTYPEF/S/S/19
Newark Part No.71AC0609
Product RangeOscar
Technical Datasheet
Antenna BandDual Band
Antenna TypeMIMO WiFi
Frequency Min1.7GHz
Frequency Max2.7GHz
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
VSWR19.93, 2.53, 2.62, 2.01, 1.94
Gain7dBi
Gain-12.61dBi, 0.19dBi, 0.89dBi, 4.77dBi
Antenna MountingPole (Mast) or Wall
VSWR3.2
Product RangeOscar
Input Power-
Protocol2G, 3G, 4G LTE, 5G, NB-IoT, Wi-Fi, WLAN
Input Impedance50ohm
Antenna Case / Package74mm x 360mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarizationVertical, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Frequency Min
1.7GHz
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Gain
7dBi
Antenna Mounting
Pole (Mast) or Wall
Product Range
Oscar
Protocol
2G, 3G, 4G LTE, 5G, NB-IoT, Wi-Fi, WLAN
Antenna Case / Package
74mm x 360mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
MIMO WiFi
Frequency Max
2.7GHz
VSWR
19.93, 2.53, 2.62, 2.01, 1.94
Gain
-12.61dBi, 0.19dBi, 0.89dBi, 4.77dBi
VSWR
3.2
Input Power
-
Input Impedance
50ohm
Operating Temperature Min
-30°C
Antenna Polarization
Vertical, Omnidirectional
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate