MIMO WiFi External Antennas:
2 Products FoundView
Buyer
Engineer
Manufacturer
Antenna Band
Antenna Type
Frequency Min
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Product Range
Input Power
Input Impedance
Protocol
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarization
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $113.390 5+ $104.010 10+ $94.620 25+ $94.410 50+ $94.200 More Pricing... | Dual Band | MIMO WiFi | 1.7GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 2.7GHz | 19.93, 2.53, 2.62, 2.01, 1.94 | -12.61dBi, 0.19dBi, 0.89dBi, 4.77dBi | 7dBi | Pole (Mast) or Wall | 3.2 | Oscar | - | 50ohm | 2G, 3G, 4G LTE, 5G, NB-IoT, Wi-Fi, WLAN | 74mm x 360mm | -30°C | 70°C | Vertical, Omnidirectional | ||||||
Each | 1+ $50.500 5+ $50.190 10+ $49.880 30+ $49.750 50+ $49.620 More Pricing... | Dual Band | MIMO WiFi | 4.9GHz | 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz | 5.9GHz | 2.6 | 3dBi | 3dBi | Screw / RP SMA Connector | 2.6 | Tango | 60W | 50ohm | Bluetooth, Wi-Fi, WLAN, Zigbee | 81mm x 14.4mm | -40°C | 75°C | Linear | ||||||