2.4W Linear Regulator Replacements:
6 Products FoundFind a huge range of 2.4W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Traco Power, Recom Power & Monolithic Power Systems (mps)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $19.830 | ITE | 1 Output | 2.4W | 1.2V | - | 2A | 2A | TSR 2 Series | Through Hole | 4.6V | 36V | |||||
22AM2375 RoHS | TRACO POWER | Each | 1+ $9.250 | ITE | 1 Output | 2.4W | 1.2V | - | 2A | 2A | TSR 2N Series | Through Hole | 4.6V | 28V | ||||
Each | 1+ $15.220 | ITE | 1 Output | 2.4W | 1.2V | - | - | 2A | TSR 2 | Through Hole | 3V | 5.5V | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ $6.100 | - | 1 Output | 2.4W | 1.2V | Fixed | 2A | 2A | mEZD71202A Series | Through Hole | 4.5V | 24V | |||||
Each | 1+ $7.710 100+ $6.300 250+ $5.780 500+ $5.370 1000+ $5.040 | ITE | 1 Output | 2.4W | 1.2V | - | - | 2A | R-78K-2.0 Series | SIP | 4.5V | 36V | ||||||
Each | 1+ $7.710 100+ $6.300 250+ $5.780 500+ $5.370 1000+ $5.040 | ITE | 1 Output | 2.4W | 1.2V | - | - | 2A | R-78K-2.0 Series | SIP | 4.5V | 36V | ||||||