Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78K1.2-2.0LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK3997
Product RangeR-78K-2.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 43+ | $5.300 |
| 86+ | $5.220 |
| 215+ | $5.160 |
| 430+ | $5.090 |
Price for:Each
Minimum: 43
Multiple: 43
$227.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78K1.2-2.0LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK3997
Product RangeR-78K-2.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.4W
Output Voltage Nom1.2V
Output Current Max2A
Product RangeR-78K-2.0 Series
DC / DC Converter MountingSIP
Input Voltage DC Min4.5V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
R-78K1.2-2.0L is a R-78K-2.0(L) series 2Amp SIP3 single output switching regulator module. This non isolated DC/DC converter has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78K-2.0’s high efficiency no heat-sink is required, and operation from -40 to 90°C is possible without derating. The compact TO-220 compatible SIP3 package measures only 0.45inch x 0.33inch x 0.68inch (L x W x H), so it saves precious board space.
- 4.5VDC to 36VDC input voltage range
- 1.2VDC output voltage, 2000mA output current
- 73% efficiency at maximum Vin
- Pin compatible with 78 series regulators
- Undervoltage and short circuit protection
- 90° bent pins
- IEC/EN62368-1 3rd edition certified, EN55032 compliant
- 400KHz internal switching frequency
- Black plastic, (UL94 V-0) case material
- Operating temperature range from -40°C to +90°C with derating
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.4W
Output Current Max
2A
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
1.2V
Product Range
R-78K-2.0 Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
