Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-0512
Newark Part No.85Y2508
Product RangeTSR 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.220 |
Price for:Each
Minimum: 10
Multiple: 10
$152.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-0512
Newark Part No.85Y2508
Product RangeTSR 2
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.4W
Output Voltage Nom1.2V
Output Current Max2A
Product RangeTSR 2
DC / DC Converter MountingThrough Hole
Input Voltage DC Min3V
Input Voltage DC Max5.5V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.4W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
5.5V
No. of Outputs
1 Output
Output Voltage Nom
1.2V
Product Range
TSR 2
Input Voltage DC Min
3V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
