2.5W Linear Regulator Replacements :
27 Products FoundFind a huge range of 2.5W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Recom Power, XP Power, Traco Power, Aimtec & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.350 5+ $15.820 10+ $15.600 25+ $15.310 50+ $15.100 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | ||||||
Each | 1+ $3.430 10+ $3.240 25+ $3.110 50+ $2.970 100+ $2.860 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7V | 28V | - | ||||||
RECOM POWER | Each | 1+ $10.390 5+ $10.040 10+ $9.880 25+ $8.840 50+ $8.680 More Pricing... | - | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | - | |||||
Each | 1+ $2.520 5+ $2.450 10+ $2.390 25+ $2.300 100+ $2.170 | ITE & Industrial | 1 Output | 2.5W | 5V | - | - | 500mA | RBT05W Series | Through Hole | 6.5V | 36V | - | ||||||
Each | 1+ $6.960 100+ $6.260 200+ $5.820 500+ $5.460 1000+ $5.170 | - | 1 Output | 2.5W | 5V | - | - | 500mA | AMSR-78Z Series | Through Hole | 6.5V | 34V | - | ||||||
XP POWER | Each | 1+ $10.440 5+ $10.170 10+ $9.900 50+ $9.530 100+ $8.980 More Pricing... | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | SRH05 Series | Through Hole | 9V | 72V | - | |||||
Each | 1+ $12.820 | ITE | 1 Output | 2.5W | 2.5V | - | 1A | 1A | TSR 1 Series | Through Hole | 4.6V | 36V | - | ||||||
Each | 1+ $8.700 5+ $8.470 10+ $8.260 50+ $7.950 100+ $7.510 | ITE | 1 Output | 2.5W | 5V | - | 500mA | 500mA | SR Series | Through Hole | 6.5V | 34V | - | ||||||
Each | 1+ $4.640 10+ $4.400 25+ $4.230 50+ $4.120 100+ $4.000 | ITE | 1 Output | 2.5W | 5V | - | 500mA | 500mA | TR Series | Through Hole | 7V | 28V | - | ||||||
Each | 100+ $14.400 250+ $13.600 | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | ||||||
Each | 25+ $14.350 50+ $13.820 100+ $13.530 | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 9V | 72V | - | ||||||
TRACO POWER | Each | 1+ $10.820 | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | TSR 0.5SM Series | Surface Mount Device | 6.5V | 32V | - | |||||
Each | 1+ $19.030 | ITE | 1 Output | 2.5W | 2.5V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 3V | 5.5V | - | ||||||
Each | 25+ $7.780 50+ $7.220 100+ $7.050 | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | UL | ||||||
Each | 25+ $14.490 50+ $14.180 | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 9V | 72V | - | ||||||
Each | 1+ $10.210 5+ $8.930 10+ $7.400 50+ $6.640 100+ $6.500 | ITE | 1 Output | 2.5W | 2.5V | - | 1A | 1A | SR Series | Through Hole | 4.75V | 18V | - | ||||||
Each | 25+ $11.440 50+ $10.730 100+ $10.140 250+ $9.560 | ITE | 1 Output | 2.5W | 2.5V | Fixed | - | 1A | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $15.400 50+ $15.220 100+ $15.090 250+ $14.840 | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 9V | 72V | IEC | ||||||
Each | 25+ $10.780 50+ $10.100 100+ $9.550 250+ $9.000 | ITE | 1 Output | 2.5W | 2.5V | Fixed | - | 1A | - | Through Hole | 4.75V | 32V | - | ||||||
TRACO POWER | Each | 1+ $17.170 | ITE | 1 Output | 2.5W | 3.3V | - | 1A | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | - | |||||
Each | 1+ $5.110 100+ $4.180 250+ $3.830 500+ $3.550 1000+ $3.340 | ITE | 1 Output | 2.5W | 2.5V | - | - | 1A | R-78K-1.0 Series | SIP | 4.5V | 36V | - | ||||||
Each | 1+ $4.610 100+ $3.770 250+ $3.450 500+ $3.210 1000+ $3.010 | EN62368-1 3rd Edition Certified | 1 Output | 2.5W | 5V | - | - | 500mA | R-78CK-0.5 Series | SIP | 6.5V | 40V | - | ||||||
Each | 1+ $4.080 100+ $3.340 250+ $3.060 500+ $2.840 1000+ $2.670 | ITE | 1 Output | 2.5W | 5V | - | - | 500mA | R-78K-0.5 Series | SIP | 6.5V | 36V | - | ||||||
Each | 1+ $9.870 100+ $8.880 200+ $8.260 500+ $7.750 1000+ $7.360 | - | 1 Output | 2.5W | 5V | - | - | 500mA | AMSRW-78Z Series | Through Hole | 9V | 72V | - | ||||||
Each | 1+ $3.940 100+ $3.540 200+ $3.280 500+ $3.090 1000+ $2.930 | - | 1 Output | 2.5W | 5V | - | - | 500mA | AMSRB-78-Z Series | Through Hole | 7V | 28V | - | ||||||