No exact matches found.
Showing products with similar part numbers
451 Product Results Found for "HP"
All Filters
Expand Filters
Manufacturer
(2)
(8)
(441)
Packaging
(309)
(142)
Which DC / DC Converters are you looking for?
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$11.890 5+$11.510 10+$11.350 25+$11.170 50+$10.990 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | 750V | 5V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | |||||
Each | 250+$8.810 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | ||||||
Each | 48+$26.120 96+$24.370 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | - | 1kV | 15V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 13.5V | 16.5V | - | ||||||
64X2788 RoHS | Each (Supplied on Full Reel) Full Reel | 500+$12.090 1500+$12.010 2500+$11.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
46W4486 | ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+$677.620 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 144+$13.820 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | - | 750V | 5V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | ||||||
46W4485 | ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+$444.670 5+$435.780 10+$426.880 25+$417.990 50+$409.100 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
64X4190 RoHS | Each | 40+$9.360 80+$9.290 200+$9.210 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 25+$10.600 50+$10.420 125+$10.260 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | - | ||||||
Each | 25+$8.930 50+$8.790 125+$8.640 | - | SIP | - | 2W | 2 Output | 20V | 50mA | -5V | 200mA | - | - | - | Fixed | 19.6mm | Through Hole | 10.2mm | 7.05mm | 4.5V | 5.5V | - | ||||||
63X9175 RoHS | Each | 39+$10.220 78+$10.140 195+$10.050 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 24+$15.380 48+$15.050 120+$14.800 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 4kV | 24V | Fixed | 10mm | Through Hole | 7.1mm | 19.9mm | 21.6V | 26.4V | RJZ Series | ||||||
64X4819 RoHS | Each (Supplied on Full Reel) Full Reel | 250+$19.840 750+$19.440 1250+$19.050 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 39+$16.070 78+$15.750 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 12.75mm | 21.6V | 26.4V | - | ||||||
Each | 40+$9.360 80+$9.290 200+$9.210 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
63X9223 RoHS | Each | 39+$9.920 78+$9.860 195+$9.750 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 25+$9.260 50+$9.000 125+$8.820 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 30+$9.430 60+$9.270 150+$9.110 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | ||||||
Each | 144+$15.150 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | 1kV | 5V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | ||||||
64X5742 RoHS | Each (Supplied on Full Reel) Full Reel | 250+$15.080 750+$14.780 1250+$14.480 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 250+$8.840 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R1ZX Series | ||||||
MURATA POWER SOLUTIONS | Each | 48+$13.620 96+$12.900 240+$12.060 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 62mA | - | - | - | 750V | 12V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 10.8V | 13.2V | - | |||||
MURATA POWER SOLUTIONS | Each | 120+$104.910 | ITE | Quarter Brick, DOSA | 2:1 | 300W | 1 Output | 12V | 25mA | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 58.4mm | 36V | 75V | - | |||||
Each | 48+$26.120 96+$24.370 | ITE | SIP | 1:1 | 750mW | 2 Output | 12V | 30mA | -12V | 30mA | - | 1kV | 5V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | ||||||
63X8573 RoHS | Each | 24+$16.190 48+$15.870 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||