No exact matches found.
Showing products with similar part numbers
11 Product Results Found for "HP"
All Filters
Expand Filters
Manufacturer
(11)
Input Ratio
(11)
No. of Outputs
(11)
DC / DC Converter Output Type
(11)
Width
(11)
DC / DC Converter Mounting
(11)
Output Regulation
(9)
(2)
Isolation Voltage
(9)
(2)
Depth
(2)
(9)
Output Power Max
(2)
(8)
(1)
Input Voltage DC Nom
(1)
(7)
(1)
(1)
(1)
Packaging
(9)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+$8.810 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | ||||||
Each | 39+$16.070 78+$15.750 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 12.75mm | 21.6V | 26.4V | - | ||||||
Each | 40+$9.360 80+$9.290 200+$9.210 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 30+$9.430 60+$9.270 150+$9.110 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | ||||||
Each | 250+$8.840 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R1ZX Series | ||||||
Each (Supplied on Full Reel) Full Reel | 250+$18.500 750+$18.200 1250+$17.840 | - | - | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | - | ||||||
Each | 33+$18.740 66+$18.190 | - | - | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | - | ||||||
Each | 33+$19.010 66+$18.950 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 5V | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | - | ||||||
Each | 33+$20.190 66+$19.860 | - | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 2kV | 15V | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 15.24mm | 14.25V | 15.75V | - | ||||||
Each | 33+$21.190 66+$20.840 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 3.3V | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 15.24mm | 3.135V | 3.465V | - | ||||||
Each (Supplied on Full Reel) Full Reel | 250+$18.500 750+$18.200 1250+$17.840 | - | - | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 2kV | 12V | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 15.24mm | 11.4V | 12.6V | - | ||||||