ITE Isolated DC / DC Front End Rack Mount Power Supplies:
19 Products FoundFind a huge range of Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics. We stock a large selection of Isolated DC / DC Front End Rack Mount Power Supplies, including new and most popular products from the world's top manufacturers including: Murata Power Solutions, Tdk-lambda, Bel Power Solutions & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,226.120 30+ $1,198.600 50+ $1,164.200 120+ $1,129.800 240+ $1,095.400 | Min: 24 / Mult: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed, Adjustable | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | |||||
Each | 1+ $5,284.630 10+ $4,734.080 25+ $4,523.610 50+ $4,385.140 | Min: 1 / Mult: 1 | ITE | 1:1 | 2.5kW | 1 Output | 48V | 52A | - | - | - | - | 1U | Fixed, Adjustable | Rack | 43.6mm | 422.8mm | 300V | 400mm | 380V | - | |||||
Each | 50+ $519.510 | Min: 96 / Mult: 96 | - | 2:1 | 2kW | 2 Output | 12.2V | 163.9A | 12V | 3.5A | - | - | 1U | Fixed, Adjustable | Rack | 40mm | 73.5mm | -40V | 185mm | -72V | CSU2000ADC Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $718.530 | Min: 1 / Mult: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed, Adjustable | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | ||||
MURATA POWER SOLUTIONS | Each | 50+ $636.260 | Min: 100 / Mult: 25 | ITE | 2:1 | 650W | 1 Output | 12V | 54.2A | - | - | 500V | -53V | 1U | Fixed | Module | 54.5mm | 40mm | -44V | 228.6mm | -72V | D Series | ||||
MURATA POWER SOLUTIONS | Each | 50+ $636.260 | Min: 100 / Mult: 25 | ITE | 2:1 | 650W | 1 Output | 12V | 54.2A | - | - | 500V | -53V | 1U | Fixed | Module | 54.5mm | 40mm | -44V | 228.6mm | -72V | D Series | ||||
Each | 50+ $834.090 | Min: 100 / Mult: 20 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | - | |||||
Each | 50+ $790.290 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | |||||
Each | 50+ $790.290 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | |||||
MURATA POWER SOLUTIONS | Each | 50+ $665.270 | Min: 100 / Mult: 10 | - | - | 1.2kW | 1 Output | 12V | 100A | - | - | - | - | - | Fixed | Rack | - | - | -72V | - | -40V | - | ||||
Each | 50+ $834.090 | Min: 100 / Mult: 20 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | D Series | |||||
Each | 1+ $18,235.520 | Min: 1 / Mult: 1 | ITE | - | 11kW | 1 Output | 240V | 45.8A | - | - | 3kV | 320V | 1U | Fixed, Adjustable | - | 422.8mm | 43.6mm | 150V | 530mm | 400V | - | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 3.3V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 12V | 125A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | |||||
Each | 50+ $826.220 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | |||||
Each | 1+ $5,473.990 10+ $4,903.500 25+ $4,685.280 50+ $4,542.380 | Min: 1 / Mult: 1 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | - | - | 3kV | 320V | 1U | Fixed, Adjustable | - | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | |||||
Each | 1+ $6,039.470 10+ $5,410.270 25+ $5,169.890 50+ $5,011.480 | Min: 1 / Mult: 1 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | - | - | 3kV | 320V | 1U | Fixed, Adjustable | - | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | |||||
Each | 1+ $291.590 | Min: 24 / Mult: 6 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | |||||