5 Product Results Found for "automotive"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Recom Power & Analog Devices
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $6.020 10+ $5.520 25+ $5.280 50+ $5.000 100+ $4.720 More Pricing... | - | Step Down | - | 0.5V | 1.275V | 16A | 16A | Adjustable | 3V | 5.5V | - | - | - | - | |||||
ANALOG DEVICES | Each | 1+ $6.650 10+ $6.120 25+ $5.860 50+ $5.560 100+ $5.260 More Pricing... | - | Step Down | - | 0.5V | 1.275V | 16A | 16A | Adjustable | 3V | 5.5V | - | - | - | - | |||||
Each | 25+ $9.680 50+ $9.540 100+ $9.400 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | - | Adjustable | 4.75V | 18V | 8.8mm | 15.3mm | 9.6mm | - | ||||||
Each | 25+ $9.470 50+ $9.170 100+ $8.860 250+ $8.560 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | - | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | - | ||||||
Each | 25+ $10.030 50+ $9.770 100+ $9.560 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | - | Adjustable | 6.5V | 18V | 8.8mm | 15.3mm | 9.6mm | - | ||||||