Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-1.0SMDCopy
Newark Part No.62X9456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.060 |
| 50+ | $9.790 |
| 100+ | $9.670 |
Price for:Each
Minimum: 33
Multiple: 33
$331.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-1.0SMDCopy
Newark Part No.62X9456
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max5.5W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6.5V
Input Voltage DC Max18V
Height8.8mm
Depth15.3mm
Approvals & StandardsUL
Width9.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R-78AA5.0-1.0SMD is a 5.5W surface-mount non-isolated DC/DC Converter for use with battery-powered application. High efficiency switching regulator ideally suited to modern pick-and-place mass production. The efficiency of up to 94% means that very little energy is wasted as heat. The additional features of remote ON/OFF control and adjustable output voltages will find many uses.
- Short circuit protection, thermal shutdown
- Remote ON/OFF control
- Very low shutdown current
Applications
Power Management, Industrial, Medical, Automotive
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
15.3mm
Width
9.6mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
3V
Output Current Max
1A
Input Voltage DC Min
6.5V
Height
8.8mm
Approvals & Standards
UL
Product Range
-
Alternatives for R-78AA5.0-1.0SMD
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
