352 Product Results Found for "INDUSTRIAL DEVICES"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
Output Voltage Min
No. of Outputs
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
Output Current Max
Output Current - Output 1
Output Current
Output Current - Output 2
DC / DC Converter Output Type
Output Voltage - Output 1
Input Voltage DC Min
Output Voltage - Output 2
Input Voltage DC Max
Height
Switching Frequency
Regulator Output Type
Topology
Depth
Operating Temperature Max
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.740 10+ $6.790 25+ $6.200 50+ $5.980 100+ $5.760 More Pricing... | Industrial | uSLIC-10, Module | - | 900mV | 5V | 300mA | 300mA | Adjustable | 4.5V | 42V | 1.5mm | 2.6mm | 3mm | MAXM15462 Series | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.030 10+ $7.000 25+ $6.490 50+ $6.220 100+ $5.930 More Pricing... | Industrial | uSLIC-10, Module | - | 900mV | 5.5V | 100mA | 100mA | Adjustable | 4V | 42V | 1.5mm | 2.6mm | 3mm | MAXM17532 Series | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.040 10+ $7.020 25+ $6.520 50+ $6.250 100+ $5.970 More Pricing... | Industrial | uSLIC-10, Module | - | 900mV | 5.5V | 100mA | 100mA | Adjustable | 4V | 60V | 1.5mm | 2.6mm | 3mm | MAXM17552 Series | |||||
Each | 1+ $55.750 5+ $53.680 10+ $52.810 25+ $51.680 50+ $50.840 | ITE & Industrial | BGA-141, Micro Module | - | 800mV | 34V | 4A | 4A | Adjustable | 4.5V | 36V | 3.42mm | 15mm | 15mm | LTM4609 Series | ||||||
Each | 1+ $46.800 5+ $46.420 10+ $46.040 25+ $44.330 | ITE & Industrial | BGA-144, Micro Module | - | 600mV | 5V | 16A | 16A | Adjustable | 2.7V | 5.5V | 3.42mm | 15mm | 15mm | LTM4616 Series | ||||||
Each | 1+ $72.920 5+ $72.380 10+ $71.820 25+ $69.050 | ITE & Industrial | BGA-144, Micro Module | - | 600mV | 5.3V | 26A | 26A | Adjustable | 4.5V | 16V | 5.01mm | 15mm | 15mm | LTM4620A Series | ||||||
ANALOG DEVICES | Each | 1+ $89.100 5+ $85.790 10+ $84.400 25+ $82.580 50+ $81.240 | ITE & Industrial | BGA-144, Micro Module | - | 600mV | 5.3V | 26A | 26A | Adjustable | 4.5V | 16V | 5.01mm | 15mm | 15mm | LTM4620A Series | |||||
Each | 1+ $73.550 5+ $72.580 10+ $71.610 25+ $69.830 | ITE & Industrial | BGA-144, Micro Module | - | 600mV | 5.3V | 26A | 26A | Adjustable | 4.5V | 16V | 5.01mm | 15mm | 15mm | LTM4620 Series | ||||||
Each | 1+ $18.250 5+ $18.110 10+ $17.950 25+ $17.280 50+ $17.100 More Pricing... | ITE & Industrial | LGA-25, Micro Module | - | 1.5V | 12V | 4A | 4A | Adjustable | 3.6V | 20V | 1.82mm | 6.25mm | 6.25mm | LTM4622A Series | ||||||
Each | 1+ $26.130 5+ $25.920 10+ $25.710 25+ $24.750 50+ $24.530 More Pricing... | ITE, Industrial & Medical | BGA-49, Micro Module | - | 600mV | 5.5V | 12A | 12A | Adjustable | 3.1V | 20V | 3.87mm | 6.35mm | 6.35mm | LTM4626 Series | ||||||
Each | 1+ $94.910 5+ $91.380 10+ $89.900 25+ $87.960 50+ $86.650 More Pricing... | ITE & Industrial | BGA-144, Micro Module | - | 600mV | 8V | 36A | 36A | Adjustable | 4.5V | 18V | 5.01mm | 16mm | 16mm | LTM4630A Series | ||||||
Each | 1+ $18.760 5+ $18.600 10+ $18.450 25+ $17.760 50+ $17.570 More Pricing... | ITE & Industrial | LGA-25, Micro Module | - | 600mV | 2.5V | 6A | 6A | Adjustable | 3.6V | 15V | 1.82mm | 6.25mm | 6.25mm | LTM4632 Series | ||||||
Each | 1+ $64.560 5+ $62.160 10+ $61.150 25+ $59.840 50+ $58.870 | ITE, Industrial & Medical | BGA-133, Micro Module | - | 600mV | 5.5V | 20A | 20A | Adjustable | 4.5V | 20V | 4.92mm | 15mm | 15mm | LTM4637 Series | ||||||
Each | 1+ $35.730 5+ $35.440 10+ $35.150 25+ $33.830 50+ $33.610 More Pricing... | ITE, Industrial & Medical | BGA-49, Micro Module | - | 600mV | 5.5V | 15A | 15A | Adjustable | 3.1V | 20V | 5.02mm | 6.25mm | 6.25mm | LTM4638 Series | ||||||
ANALOG DEVICES | Each | 1+ $40.010 5+ $36.310 10+ $32.600 25+ $30.750 50+ $29.880 More Pricing... | ITE & Industrial | BGA-68, Micro Module | - | 600mV | 3.3V | 10A | 10A | Adjustable | 4.5V | 16V | 4.92mm | 9mm | 15mm | LTM4649 Series | |||||
Each | 1+ $28.830 5+ $28.600 10+ $28.370 25+ $27.310 50+ $26.910 More Pricing... | ITE & Industrial, Avionics | BGA-77, Micro Module | - | 500mV | 54.52V | 4A | 4A | Adjustable | 3.1V | 58V | 5.01mm | 15mm | 9mm | LTM4653 Series | ||||||
Each | 1+ $53.590 5+ $49.050 10+ $44.510 25+ $39.630 50+ $39.120 More Pricing... | Industrial, Avionics | BGA-144, Micro Module | - | 500mV | 26.5V | 8A | 8A | Adjustable | 3.1V | 40V | 5.01mm | 16mm | 16mm | LTM4655 Series | ||||||
Each | 1+ $16.300 10+ $16.040 25+ $15.440 50+ $15.320 100+ $15.180 More Pricing... | ITE, Industrial & Medical | BGA-49, Micro Module | - | 500mV | 5.5V | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 6.35mm | 6.35mm | LTM4657 Series | ||||||
Each | 1+ $12.250 10+ $9.570 25+ $8.900 50+ $8.530 100+ $8.160 More Pricing... | ITE & Industrial | BGA-24, Micro Module | - | 500mV | 2.5V | 2A | 2A | Adjustable | 2.25V | 3.6V | 1.48mm | 3mm | 4mm | LTM4691 Series | ||||||
Each | 1+ $19.590 10+ $18.550 25+ $18.160 50+ $17.850 100+ $17.560 More Pricing... | Industrial & Medical | BGA-49, Micro Module | - | 800mV | 10V | 2.8A | 2.8A | Adjustable | 3V | 40V | 2.22mm | 6.25mm | 6.25mm | LTM8078 Series | ||||||
Each | 1+ $24.510 10+ $17.600 25+ $16.750 50+ $15.910 100+ $15.060 More Pricing... | ITE, Industrial & Medical | BGA-25, Micro Module | - | 600mV | 5.5V | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 6.25mm | 6.25mm | LTM4625 Series | ||||||
Each | 1+ $15.010 10+ $14.770 25+ $14.210 50+ $14.100 100+ $13.990 More Pricing... | Industrial | LGA-35, Micro Module | - | 800mV | 5V | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 11.25mm | 6.25mm | LTM8021 Series | ||||||
ANALOG DEVICES | Each | 1+ $39.720 5+ $39.400 10+ $39.080 25+ $37.620 50+ $36.490 More Pricing... | Industrial | BGA-50, Micro Module | - | 800mV | 10V | 2A | 2A | Adjustable | 3.6V | 36V | 3.42mm | 11.25mm | 9mm | LTM8023 Series | |||||
Each | 1+ $23.880 5+ $23.700 10+ $23.500 25+ $22.620 50+ $22.300 More Pricing... | Industrial | LGA-50, Micro Module | - | 800mV | 24V | 3A | 3A | Adjustable | 3.6V | 36V | 4.32mm | 9mm | 15mm | LTM8025 Series | ||||||
Each | 1+ $17.520 10+ $16.590 25+ $16.240 50+ $15.980 100+ $15.720 More Pricing... | Industrial | BGA-35, Micro Module | - | 1.2V | 18V | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 11.25mm | 6.25mm | LTM8029 Series | ||||||