
2,334 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $22.550 |
| 10+ | $21.360 |
| 25+ | $20.890 |
| 50+ | $20.550 |
| 100+ | $20.230 |
| 250+ | $20.010 |
| 500+ | $19.780 |
Product Information
Product Overview
LTM®4625 is a complete step-down DC/DC switching mode µModule (micromodule) regulator. This LTM4625 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 5A continuous output current. Included in the package are the switching controller, power FETs, inductor and support components. Only bulk input and output capacitors are needed. It supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Typical applications are telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and cards, test and debug systems.
- Complete solution in <lt/>1cm² (single-sided PCB) or 0.5cm² (dual-sided PCB)
- Wide input voltage range from 4V to 20V
- Input voltage down to 2.375V with external bias
- 5A DC output current, SAC305 pad/ball finish
- ±1.5% maximum total DC output voltage error over line, load and temperature
- Current mode control, fast transient response, external frequency synchronization
- Multiphase parallel current sharing with multiple LTM4625s
- Output voltage tracking, selectable discontinuous mode
- Power good indicator, Overvoltage, over current and over temperature protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
-
5.5V
5A
4V
5.01mm
6.25mm
No SVHC (04-Feb-2026)
BGA-25, Micro Module
600mV
5A
Adjustable
20V
6.25mm
LTM4625 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
