30W Isolated DIN Rail Mount DC / DC Converters:

30 Products Found
Find a huge range of 30W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 40W & 15W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Solahd, XP Power, Tdk-lambda & Phoenix Contact
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73K1345

RoHS

Each
1+
$389.780
ITE
4:1
30W
1 Output
5V
5A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
44Y5346

RoHS

Each
1+
$72.460
5+
$70.650
10+
$68.850
25+
$66.440
100+
$62.830
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
01AH7064

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7065

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
83AH9984

RoHS

Date/Lot Code

Each
1+
$95.990
5+
$82.830
10+
$72.680
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP-DRD
83AH9983

RoHS

Date/Lot Code

Each
1+
$74.180
25+
$68.690
50+
$62.950
100+
$61.380
250+
$58.770
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP-DRD
61T7539

RoHS

Date/Lot Code

Each
1+
$182.180
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
01AH7062

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7066

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7068

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7063

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
50Y1889

RoHS

Each
1+
$78.440
5+
$76.480
10+
$74.560
50+
$71.960
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
56mm
9V
36V
DDC30 Series
01AH7069

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
83AK5704

RoHS

Each
1+
$56.650
10+
$52.450
25+
$52.050
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5710

RoHS

Each
1+
$54.010
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
73K1340

RoHS

Each
1+
$429.320
5+
$399.280
ITE
4:1
30W
2 Output
15V
800mA
-15V
800mA
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
73K1342

RoHS

Each
1+
$425.010
5+
$391.010
ITE
4:1
30W
1 Output
15V
2A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
73K1343

RoHS

Each
1+
$473.980
5+
$441.550
10+
$426.590
25+
$411.620
50+
$389.170
ITE
4:1
30W
1 Output
24V
1.3A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
44Y5347

RoHS

Each
100+
$62.830
ITE
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
01AH7067

RoHS

Each
1+
$39.560
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
73K1344

RoHS

Each
1+
$405.770
5+
$377.370
ITE
4:1
30W
1 Output
48V
600mA
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
64M2191

RoHS

Each
1+
$237.190
5+
$224.080
10+
$213.600
25+
$203.120
50+
$183.460
ITE
1:1
30W
1 Output
5V
6A
-
-
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
66W2355

RoHS

Each
10+
$196.510
-
4:1
30W
1 Output
15V
2A
-
-
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX30W Series
77AC3569

RoHS

Each
1+
$89.690
5+
$87.420
10+
$84.690
50+
$83.100
ITE
3:1
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
-
91mm
56mm
10V
32V
DDC40 Series
69AC4333

RoHS

Each
10+
$202.400
-
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
10V
40V
DPX30W Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER