Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX30-48WS15
Newark Part No.66W2355
Product RangeDPX30W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $196.510 |
Price for:Each
Minimum: 20
Multiple: 20
$3,930.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX30-48WS15
Newark Part No.66W2355
Product RangeDPX30W Series
Technical Datasheet
Power Supply Applications-
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom48V
Width24.5mm
Height57.6mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDPX30W Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DPX30-48WS15 is a DPX30W series single output 30W DIN rail mount DC-DC converter. It features over current, short circuit, overvoltage protection. Application includes communication systems, industry control systems, factory automation, semiconductor equipment.
- Input voltage range from 18 to 75VDC, output voltage is 15VDC
- Output current is 2000mA (full load), efficiency is 86% (typ value at nom I/P voltage and full load)
- Wide range input, less parts to inventory
- Meet EN55022 Class B, input fuse protection, input reverse polarity protection
- Input in-rush current protection, reliable snap-on for DIN rail TS-35/7.5 or TS-35/15
- I/O-isolation is 1600VDC, output DC-OK indicator, screw terminal connector
- Typical switching frequency is 300KHz
- 3 years warranty
- Operating temperature range from -40 to 67˚C (without derating), 67 to 90˚C (with derating)
- Size (H x W x D) is 2.26 x 0.96 x 4.92inch
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
24.5mm
Depth
125mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Height
57.6mm
Input Voltage DC Min
18V
Product Range
DPX30W Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
