0
0 Items$0.00

4:1 Isolated DIN Rail Mount DC / DC Converters :

110 Products Found
Find a huge range of 4:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power, Mean Well, Tdk-lambda, Multicomp Pro & Solahd

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4735

RoHS

Each
1+$77.200
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$76.100
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
73K1345

RoHS

Each
1+$427.630
5+$397.700
10+$389.750
25+$381.790
50+$373.840
ITE
4:1
30W
1 Output
5V
5A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
44Y5339

RoHS

Each
1+$55.710
5+$54.270
10+$52.830
25+$50.920
100+$48.040
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
44Y5344

RoHS

Each
1+$69.930
5+$68.120
10+$66.320
25+$63.910
100+$60.300
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
01AH7051

RoHS

Each
1+$28.270
5+$27.770
10+$27.260
25+$26.760
50+$26.260
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
4kV
-
Fixed
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7064

RoHS

Each
1+$36.060
5+$35.340
10+$34.620
25+$33.900
50+$33.180
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7052

RoHS

Each
1+$28.270
5+$27.770
10+$27.260
25+$26.760
50+$26.260
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7072

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7070

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
27W5774

RoHS

Each
1+$96.500
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$55.710
5+$54.270
10+$52.830
25+$50.920
100+$48.040
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
01AH7065

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
21T9598

RoHS

Each
1+$212.370
10+$203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
01AH7054

RoHS

Each
1+$29.490
5+$28.900
10+$28.310
25+$27.720
50+$27.130
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
21T9600

RoHS

Each
1+$205.570
10+$196.610
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
01AH7062

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7048

RoHS

Each
1+$28.270
5+$27.770
10+$27.260
25+$26.760
50+$26.260
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7056

RoHS

Each
1+$29.490
5+$28.900
10+$28.310
25+$27.720
50+$27.130
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
51R4740

RoHS

Each
1+$96.800
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
01AH7050

RoHS

Each
1+$27.090
5+$26.550
10+$26.010
25+$25.460
50+$24.920
More Pricing...
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
99Y0833

RoHS

Each
1+$93.080
5+$90.620
10+$88.160
50+$84.890
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
44Y5340

RoHS

Each
1+$55.710
5+$54.270
10+$52.830
25+$50.920
100+$48.040
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
50Y1886

RoHS

Each
1+$75.670
5+$73.720
10+$71.750
50+$69.120
100+$65.190
ITE
4:1
25W
1 Output
9V
2.8A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
56mm
9V
36V
DDC30 Series
77Y4573

RoHS

Each
1+$94.810
5+$92.360
10+$89.910
25+$86.650
100+$81.760
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER