10:1 Isolated Chassis Mount DC / DC Converters:
521 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $382.140 | Total:$382.14 Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
TRACO POWER | Each | 1+ $102.630 | Total:$102.63 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
Each | 1+ $164.670 | Total:$164.67 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
MEAN WELL | Each | 1+ $40.160 | Total:$40.16 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | ||||
MEAN WELL | Each | 1+ $242.730 | Total:$242.73 Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||
Each | 1+ $49.110 5+ $47.890 10+ $46.660 50+ $45.010 100+ $42.560 | Total:$49.11 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $20.250 10+ $20.000 25+ $19.740 50+ $19.480 100+ $19.220 More Pricing... | Total:$20.25 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $23.450 | Total:$23.45 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $104.320 | Total:$104.32 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
XP POWER | Each | 1+ $108.740 5+ $105.990 10+ $103.240 50+ $99.560 | Total:$108.74 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
Each | 1+ $40.310 10+ $37.310 25+ $36.510 | Total:$40.31 Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ $49.920 | Total:$49.92 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ $62.660 10+ $60.230 | Total:$62.66 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
MEAN WELL | Each | 1+ $206.290 | Total:$206.29 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | - | - | - | 4kV | 24V | - | Fixed | - | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $40.310 10+ $37.310 25+ $36.510 | Total:$40.31 Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||
MEAN WELL | Each | 1+ $429.510 5+ $407.600 | Total:$429.51 Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||
MEAN WELL | Each | 1+ $17.320 | Total:$17.32 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | - | Fixed | - | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | ||||
Each | 1+ $285.710 | Total:$285.71 Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $330.300 | Total:$330.30 Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $330.300 | Total:$330.30 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $330.300 | Total:$330.30 Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
XP POWER | Each | 1+ $92.110 5+ $89.770 10+ $87.430 50+ $84.300 | Total:$92.11 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
MEAN WELL | Each | 1+ $146.840 10+ $132.790 | Total:$146.84 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | ||||
Each | 1+ $170.110 10+ $164.570 25+ $147.950 50+ $142.420 | Total:$170.11 Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
MEAN WELL | Each | 1+ $176.150 | Total:$176.15 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 4kV | 48V | - | Fixed | - | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | ||||