10:1 Isolated Chassis Mount DC / DC Converters:
19 Products FoundFind a huge range of 10:1 Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AK4606 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $502.780 5+ $496.730 10+ $489.560 25+ $483.870 50+ $472.360 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | - | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||
83AK5712 RoHS | Each | 1+ $52.000 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5693 RoHS | Each | 1+ $44.570 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | - | 4kV | 800V | Fixed | - | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
83AK5699 RoHS | Each | 1+ $44.570 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | - | 4kV | 800V | Fixed | - | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
83AK5709 RoHS | Each | 1+ $52.000 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5724 RoHS | Each | 1+ $71.530 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 100+ $373.160 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 50+ $407.360 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 50+ $383.660 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 50+ $401.810 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 50+ $376.970 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 50+ $400.890 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
83AK5706 RoHS | Each | 1+ $52.000 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5721 RoHS | Each | 1+ $55.190 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
83AK5715 RoHS | Each | 1+ $52.000 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5696 RoHS | Each | 1+ $44.570 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | - | 4kV | 800V | Fixed | - | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
83AK5690 RoHS | Each | 1+ $44.570 | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | - | 4kV | 800V | Fixed | - | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
83AK5727 RoHS | Each | 1+ $74.970 10+ $70.320 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
83AK5718 RoHS | Each | 1+ $55.190 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | - | 4kV | 800V | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||