Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRV300-24W80R-C
Newark Part No.90AH9780
Product RangeIRV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 50+ | $383.660 |
Price for:Each
Minimum: 104
Multiple: 4
$39,900.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRV300-24W80R-C
Newark Part No.90AH9780
Product RangeIRV Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter Type-
Input Ratio10:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.25kV
Input Voltage DC Min16.8V
Input Voltage DC Nom110V
Input Voltage DC Max160V
DC / DC Converter MountingChassis
Width116mm
DC / DC Converter Output TypeFixed, Adjustable
Height39.7mm
Depth161.7mm
Product RangeIRV Series
SVHCLead
Technical Specifications
Power Supply Applications
Railway
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4.25kV
Input Voltage DC Nom
110V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed, Adjustable
Depth
161.7mm
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
16.8V
Input Voltage DC Max
160V
Width
116mm
Height
39.7mm
Product Range
IRV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
