Isolated Chassis Mount DC / DC Converters :

783 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7372

RoHS

Each
1+$160.740
5+$157.530
10+$154.310
25+$151.100
50+$147.880
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
72V
-
-
Fixed
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7452

RoHS

Each
1+$40.290
5+$38.590
10+$37.140
25+$36.900
50+$36.160
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
96V
-
-
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7504

RoHS

Each
1+$33.000
5+$31.640
10+$30.530
25+$29.770
50+$29.170
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
-
-
-
1.5kV
48V
-
-
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7505

RoHS

Each
1+$53.700
5+$51.780
10+$50.330
25+$49.320
50+$48.320
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
48V
-
-
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7364

RoHS

Each
1+$160.740
5+$157.530
10+$154.310
25+$151.100
50+$147.880
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
110V
-
-
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
90Y8787

RoHS

Each
1+$82.710
5+$81.960
10+$81.220
50+$71.110
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
24V
-
-
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
44AC7462

RoHS

Each
1+$60.980
5+$58.480
10+$56.280
25+$56.180
50+$54.880
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
1.5kV
96V
-
-
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
23AH4424

RoHS

Each
1+$53.040
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Chassis
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
39AH0576

RoHS

Each
1+$45.030
5+$43.870
10+$42.690
50+$41.120
100+$38.780
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
-
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
28AH0871

RoHS

Each
1+$49.530
5+$48.250
10+$46.980
25+$45.270
100+$42.720
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Chassis
Fixed
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8465

RoHS

Each
1+$61.780
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Chassis
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H
07AH2436

RoHS

Each
1+$39.680
5+$38.660
10+$37.630
25+$36.270
100+$34.230
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Chassis
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
23AH4409

RoHS

Each
1+$43.100
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
-
Chassis
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4406

RoHS

Each
1+$43.100
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
-
Chassis
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4416

RoHS

Each
1+$53.040
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
-
Chassis
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
45Y2727

RoHS

Each
1+$98.970
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
45Y2265

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2283

RoHS

Each
1+$532.250
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2268

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+$454.240
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2266

RoHS

Each
1+$415.400
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+$494.540
Railway
Module
4:1
200W
1 Output
48V
4.5A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
77Y4559

RoHS

Each
1+$66.580
5+$64.850
10+$63.130
25+$60.820
100+$57.370
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
-
45Y2275

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
26-50 of 783 items
of 32 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER