60V Radial Leaded PPTCs:
863 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, BEL Fuse, Multicomp Pro & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.494 10+ $0.378 25+ $0.346 50+ $0.313 100+ $0.288 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.443 10+ $0.336 25+ $0.307 50+ $0.278 100+ $0.256 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.525 10+ $0.403 25+ $0.369 50+ $0.334 100+ $0.308 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.515 10+ $0.391 25+ $0.358 50+ $0.324 100+ $0.300 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.35A | 2.7A | 7.3s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.435 10+ $0.410 25+ $0.369 50+ $0.345 100+ $0.325 More Pricing... | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.494 10+ $0.375 25+ $0.343 50+ $0.311 100+ $0.286 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 900mA | 1.8A | 5.9s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.464 10+ $0.355 25+ $0.325 50+ $0.295 100+ $0.272 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.464 10+ $0.355 25+ $0.325 50+ $0.295 100+ $0.272 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.536 10+ $0.408 25+ $0.373 50+ $0.338 100+ $0.312 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.85A | 3.7A | 8.7s | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.587 10+ $0.449 25+ $0.411 50+ $0.373 100+ $0.344 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.453 10+ $0.344 25+ $0.315 50+ $0.285 100+ $0.263 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.556 10+ $0.422 25+ $0.386 50+ $0.349 100+ $0.322 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.690 10+ $0.528 25+ $0.483 50+ $0.438 100+ $0.404 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.577 10+ $0.443 25+ $0.405 50+ $0.367 100+ $0.338 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.932 10+ $0.861 25+ $0.815 50+ $0.768 100+ $0.717 More Pricing... | - | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.855 10+ $0.650 25+ $0.594 50+ $0.539 100+ $0.497 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.480 10+ $1.330 25+ $1.240 50+ $1.140 100+ $1.050 More Pricing... | - | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.546 10+ $0.419 25+ $0.383 50+ $0.347 100+ $0.320 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.494 10+ $0.380 25+ $0.348 50+ $0.315 100+ $0.290 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.515 10+ $0.398 25+ $0.364 50+ $0.330 100+ $0.304 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | - | 3mm | 14.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.763 10+ $0.699 25+ $0.647 50+ $0.594 100+ $0.555 More Pricing... | - | CMF-RL | 220VAC | 65mA | 150mA | 0.15s | Rectangular | 3A | 5.08mm | - | 9.8mm | 5mm | 13.5mm | -40°C | 125°C | - | ||||||
Each | 1+ $0.834 10+ $0.638 25+ $0.584 50+ $0.529 100+ $0.488 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.9mm | - | 14mm | 3mm | 24.1mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.979 10+ $0.745 25+ $0.681 50+ $0.617 100+ $0.570 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.443 10+ $0.336 25+ $0.307 50+ $0.278 100+ $0.256 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.687 10+ $0.683 25+ $0.607 50+ $0.530 100+ $0.499 More Pricing... | - | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||