778 Product Results Found for "panel-mount"
Find a huge range of DC / DC Converters at Newark Electronics, including Isolated Chassis Mount DC / DC Converters, DC / DC Miscellaneous Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output, High Voltage DC / DC Converters, Isolated Surface Mount DC / DC Converters. We stock a wide range of DC / DC Converters from the world's top manufacturers including: Traco Power, Mean Well, XP Power, CUI & Samlex
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $381.190 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||||
Each | 1+ $155.800 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | ||||||
Each | 1+ $242.220 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||||
Each | 1+ $29.130 10+ $27.910 25+ $26.010 50+ $24.010 100+ $21.230 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
Each | 1+ $20.210 10+ $19.960 25+ $19.700 50+ $19.440 100+ $19.180 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | ||||||
Each | 1+ $635.640 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | - | - | - | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | ||||||
Each | 1+ $104.320 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
Each | 1+ $49.400 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||||
Each | 1+ $49.820 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | ||||||
Each | 1+ $62.530 10+ $60.100 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
Each | 1+ $285.710 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+ $285.710 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $170.110 10+ $164.570 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 3kV | 24V | Fixed, Adjustable | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+ $48.650 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | ||||||
Each | 1+ $853.970 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 48V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
Each | 1+ $118.640 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | - | - | - | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | ||||||
Each | 1+ $87.870 10+ $82.200 | Railway | Enclosed | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | ||||||
Each | 1+ $45.930 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9.5V | 18V | SD-100 Series | ||||||
Each | 1+ $141.830 | Railway | Enclosed | 2:1 | 151.2W | 1 Output | 24V | 6.3A | - | - | - | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | ||||||
Each | 1+ $34.490 10+ $32.300 25+ $31.360 50+ $30.420 100+ $29.480 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
Each | 1+ $109.530 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | ||||||
Each | 1+ $48.040 10+ $44.540 25+ $43.440 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
Each | 1+ $75.120 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||||
Each | 1+ $285.710 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $315.240 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | ||||||