Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA100E-4812SW/NCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.70AJ5614
Product RangeRPA100E-W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 6+ | $53.880 |
| 12+ | $53.000 |
| 30+ | $51.870 |
Price for:Each
Minimum: 6
Multiple: 6
$323.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA100E-4812SW/NCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.70AJ5614
Product RangeRPA100E-W Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 19A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.8mm
Height11mm
Depth58.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeRPA100E-W Series
SVHCLead (04-Feb-2026)
Product Overview
Low cost, low profile 100W eighth brick single output DC/DC converter. Applications include demanding industrial power supplies, telecom and PoE circuits.
- 4:1 input voltage range
- 1.5KV basic isolation
- Remote ON/OFF, sense and trim pins
- UVLO, OTP, OVP, OCP and SCP
- 92% efficiency (typical)
- 18-75VDC input voltage range
- 12V nom output voltage
- 9A output current
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
9A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
18V
Product Range
RPA100E-W Series
DC / DC Converter Type
Eighth Brick
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.8mm
Depth
58.8mm
Input Voltage DC Max
75V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate