Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIF25H300N-L
Newark Part No.88K0758
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 50+ | $355.660 |
Price for:Each
Minimum: 64
Multiple: 64
$22,762.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIF25H300N-L
Newark Part No.88K0758
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick
Input Ratio2:1
Output Power Max600W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Approvals & StandardsCE, UL
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth116.8mm
Input Voltage DC Min250V
Input Voltage DC Max420V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Industrial, Signal Processing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
300V
Width
61mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
250V
Product Range
-
DC / DC Converter Type
Full Brick
Output Power Max
600W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CE, UL
DC / DC Converter Output Type
Fixed
Height
12.7mm
Depth
116.8mm
Input Voltage DC Max
420V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate