0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14,578 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
05M7030

RoHS

Each
1+$22.000
10+$21.250
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
-
04R8644

RoHS

Each
1+$17.610
5+$17.160
10+$16.700
25+$16.100
100+$15.190
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
-
54AC6727

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.800
25+$1.670
50+$1.640
100+$1.610
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
-
70AJ5518

RoHS

Each
1+$78.880
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$75.160
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+$78.880
Railway
DIP
4:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
61K3064

RoHS

Each
1+$6.240
5+$6.040
10+$5.960
25+$5.850
50+$5.770
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
45W8514

RoHS

Each
25+$10.610
50+$10.460
100+$10.310
250+$10.120
Medical
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
-
23M7000

RoHS

Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
-
93K0663

RoHS

Each
1+$6.880
5+$6.720
10+$6.560
50+$6.340
100+$6.260
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
-
22AC6460

RoHS

Date/Lot Code

Each
1+$9.990
5+$9.950
10+$9.910
25+$9.110
50+$8.960
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
-
94Y5561

RoHS

Each
1+$29.260
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
-
69AH6324

RoHS

Each
1+$1.860
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
-
01AJ9635

RoHS

Date/Lot Code

Each
1+$10.310
5+$9.970
10+$9.840
25+$9.650
50+$9.520
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
-
70AJ5509

RoHS

Each
1+$88.600
Railway
DIP
4:1
30W
-
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
-
51R4845

RoHS

Each
1+$68.110
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
-
93K0354

RoHS

Each
1+$35.560
5+$35.160
10+$34.750
50+$34.200
100+$33.970
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Date/Lot Code

Each
1+$66.110
5+$63.990
10+$63.090
25+$61.930
50+$61.180
More Pricing...
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
-
51R7576

RoHS

Each
1+$42.730
5+$42.450
10+$42.180
50+$39.890
100+$37.020
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
-
98K1461

RoHS

Each
1+$22.870
5+$22.300
10+$21.720
50+$21.360
100+$21.250
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
-
26M8306

RoHS

Each
1+$71.970
10+$68.610
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
-
35R0695

RoHS

Each
1+$17.090
5+$16.650
10+$16.200
50+$15.610
100+$14.720
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
-
24M3115

RoHS

Each
1+$29.620
5+$28.840
10+$28.060
50+$27.050
100+$25.500
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
-
01AJ9630

RoHS

Each
1+$10.310
5+$9.970
10+$9.840
25+$9.650
50+$9.520
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
-
1-25 of 14578 items
of 584 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER