Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALD25M48N-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $50.940 |
Price for:Each
Minimum: 50
Multiple: 50
$2,547.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALD25M48N-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0784
DC / DC Converter TypeSixteenth Brick
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 11.5V
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Width22.9mm
Height8.8mm
DC / DC Converter MountingThrough Hole
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Isolation Voltage
1.5kV
Width
22.9mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
SVHC
To Be Advised
Output Power Max
60W
Output Voltage - Output 1
1.5V
DC / DC Converter Output Type
Fixed
Height
8.8mm
Depth
33mm
Input Voltage DC Max
75V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
