Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | ALD25K48N-LCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 88K0779 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 50+ | $52.820 |
Price for:Each
Minimum: 50
Multiple: 50
$2,641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | ALD25K48N-LCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 88K0779 |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 60W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 1.2V |
| Output Current - Output 1 | 25A |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Width | 22.9mm |
| Height | 8.8mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 33mm |
| Input Voltage DC Min | 36V |
| Input Voltage DC Max | 75V |
| SVHC | To Be Advised |
Technical Specifications
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 25A |
| DC / DC Converter Output Type | Fixed |
| Height | 8.8mm |
| Depth | 33mm |
| Input Voltage DC Max | 75V |
| Output Power Max | 60W |
|---|---|
| Output Voltage - Output 1 | 1.2V |
| Isolation Voltage | 1.5kV |
| Width | 22.9mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 36V |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
