Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDR-480D-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87AH5857
Product RangeDDR-480 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.060 |
| 5+ | $304.930 |
| 10+ | $296.450 |
| 25+ | $287.970 |
Price for:Each
Minimum: 1
Multiple: 1
$319.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-480D-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87AH5857
Product RangeDDR-480 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio2:1
Output Power Max480W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom110V
Width85.5mm
Height125.2mm
Depth128.5mm
Input Voltage DC Min67.2V
Input Voltage DC Max154V
Product RangeDDR-480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Output Power Max
480W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
85.5mm
Depth
128.5mm
Input Voltage DC Max
154V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
110V
Height
125.2mm
Input Voltage DC Min
67.2V
Product Range
DDR-480 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
