Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-1650Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AH1862
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $331.590 |
| 5+ | $312.680 |
| 10+ | $298.590 |
| 25+ | $281.090 |
| 50+ | $262.590 |
Price for:Each
Minimum: 1
Multiple: 1
$331.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1650Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AH1862
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max48W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeAdjustable
Input Voltage DC Nom2.2V
Width45mm
DC / DC Converter MountingDIN Rail
Height90mm
Depth107.5mm
Input Voltage DC Min18V
Input Voltage DC Max60V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Adjustable
Width
45mm
Height
90mm
Input Voltage DC Min
18V
Product Range
-
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
2.2V
DC / DC Converter Mounting
DIN Rail
Depth
107.5mm
Input Voltage DC Max
60V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate