0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77AC3570

RoHS

Each
1+$89.640
ITE
3:1
36W
1 Output
9V
4A
Regulated
1.5kV
Fixed, Adjustable
-
24V
-
53mm
91mm
56mm
10V
32V
DDC40 Series
01AH7071

RoHS

Each
1+$51.180
5+$49.340
10+$48.430
25+$47.510
50+$46.590
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7075

RoHS

Each
1+$46.130
5+$45.210
10+$44.280
25+$43.360
50+$42.440
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
-
4kV
Fixed, Adjustable
-
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
39AH0593

RoHS

Each
1+$61.780
5+$60.200
10+$58.610
50+$56.500
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
-
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
07AH1862

RoHS

Each
1+$331.590
5+$312.680
10+$298.590
25+$281.090
50+$262.590
ITE
3:1
48W
1 Output
12V
4A
-
-
Adjustable
-
2.2V
DIN Rail
45mm
90mm
107.5mm
18V
60V
-
21T9614

RoHS

Each
1+$238.070
10+$228.000
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
Fixed, Adjustable
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
07AH2456

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
-
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
27AJ4576

RoHS

Each
1+$182.070
5+$178.910
10+$175.750
ITE
4:1
20W
1 Output
5V
4A
-
1.6kV
Fixed, Adjustable
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
21T9611

RoHS

Each
1+$238.070
10+$228.000
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
77Y4562

RoHS

Each
10+$77.740
25+$74.910
100+$70.650
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
25T1544

RoHS

Each
1+$162.840
10+$157.250
-
4:1
20W
1 Output
5V
4A
-
1.6kV
Fixed, Adjustable
-
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX20W Series
77Y4570

RoHS

Each
10+$79.300
25+$76.410
100+$72.060
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
99Y0830

RoHS

Each
1+$110.870
5+$98.300
10+$83.220
50+$75.680
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0822

RoHS

Each
1+$108.680
5+$96.370
10+$81.590
50+$74.190
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
39AH0602

RoHS

Each
1+$61.770
5+$60.720
10+$59.660
50+$58.600
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
-
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER