Open Frame DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundFind a huge range of Open Frame DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Aimtec & CUI
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73AM7308 RoHS | Each | 1+ $5.510 10+ $5.270 25+ $5.000 50+ $4.730 100+ $4.560 More Pricing... | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 13.5mm | 12.5mm | 3.5mm | PXO78C-500-M Series | |||||
Each | 1+ $6.490 100+ $5.830 200+ $5.410 500+ $5.090 1000+ $4.810 | - | Open Frame | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | AMSRL1-Z Series | ||||||