Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9942RL
Cut Tape80AH9942
Product RangeMonoBK MYSGK Series
Your Part Number
68 In Stock
5,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.530 | $15.53 |
| Total Price | $15.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 5+ | $14.930 |
| 10+ | $14.120 |
| 25+ | $13.620 |
| 50+ | $13.390 |
| 100+ | $11.810 |
| 250+ | $11.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9942RL
Cut Tape80AH9942
Product RangeMonoBK MYSGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max150W
Output Voltage Min5V
Output Voltage Max25V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9.6V
Input Voltage DC Max42V
Height7.5mm
Depth14.7mm
Width16.3mm
Product RangeMonoBK MYSGK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
150W
Output Voltage Max
25V
Output Current Max
6A
Input Voltage DC Min
9.6V
Height
7.5mm
Width
16.3mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
5V
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Depth
14.7mm
Product Range
MonoBK MYSGK Series
Technical Docs (1)
Alternatives for MYSGK02506BRSR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate