150W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of 150W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.340 10+ $12.640 25+ $12.360 50+ $12.160 | ITE & Industrial | Step Down, Module | 150W | 5V | 25V | 6A | 6A | Adjustable | 9.6V | 42V | 7.5mm | 14.7mm | 16.3mm | MonoBK MYSGK Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 100+ $10.930 250+ $10.210 | ITE & Industrial | Step Down, Module | 150W | 5V | 25V | - | 6A | Adjustable | 9.6V | 42V | 7.5mm | 14.7mm | 16.3mm | MonoBK MYSGK Series | |||||