Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSR
Newark Part No.
Full Reel44AC4074
Re-Reel80AH9942
Cut Tape80AH9942
Product RangeMonoBK MYSGK Series
Your Part Number
274 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.340 | $13.34 |
| Total Price | $13.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 10+ | $12.640 |
| 25+ | $12.360 |
| 50+ | $12.160 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $10.930 |
| 250+ | $10.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSR
Newark Part No.
Full Reel44AC4074
Re-Reel80AH9942
Cut Tape80AH9942
Product RangeMonoBK MYSGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max150W
Output Voltage Min5V
Output Voltage Max25V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9.6V
Input Voltage DC Max42V
Height7.5mm
Depth14.7mm
Width16.3mm
Product RangeMonoBK MYSGK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
150W
Output Voltage Max
25V
Output Current Max
6A
Input Voltage DC Min
9.6V
Height
7.5mm
Width
16.3mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
5V
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Depth
14.7mm
Product Range
MonoBK MYSGK Series
Technical Docs (1)
Alternatives for MYSGK02506BRSR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
