250W DC / DC Non Isolated Board Mount Converters - Adjustable Output :
18 Products FoundFind a huge range of 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.190 10+ $44.140 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 24V | - | 14A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | - | ||||||
Each | 1+ $44.190 10+ $44.140 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 40V | - | 10A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A4W Series | ||||||
Each | 1+ $61.510 10+ $61.410 | - | Sixteenth Brick | 250W | 3.3V | 15V | - | 20A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||||
Each | 1+ $49.990 5+ $49.960 10+ $49.940 50+ $49.080 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | 20A | 20A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | ||||||
Each | 1+ $61.510 10+ $61.410 | - | Sixteenth Brick | 250W | 3.3V | 24V | - | 14A | Adjustable | 9V | 40V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||||
Each | 1+ $61.510 10+ $61.410 | - | Sixteenth Brick | 250W | 3.3V | 40V | - | 10A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 24V | - | 14A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | - | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 24V | - | 14A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | - | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 24V | - | 14A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | - | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | - | 20A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | - | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | - | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | - | 20A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | - | 20A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | ||||||
Each | 25+ $42.170 50+ $40.160 | ITE | Sixteenth Brick | 250W | 3.3V | 40V | - | 10A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | ||||||
Each | 10+ $61.410 | - | Sixteenth Brick | 250W | 3.3V | 15V | - | 20A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||||
Each | 10+ $61.410 | - | Sixteenth Brick | 250W | 3.3V | 24V | - | 14A | Adjustable | 9V | 40V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||||
Each | 10+ $61.410 | - | Sixteenth Brick | 250W | 3.3V | 40V | - | 10A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | ||||||