
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | RGA4W250W020A-001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 34AK1121 |
| Product Range | RGA Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.510 |
| 10+ | $61.410 |
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | RGA4W250W020A-001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 34AK1121 |
| Product Range | RGA Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 250W |
| Output Voltage Min | 3.3V |
| Output Voltage Max | 15V |
| Output Current Max | 20A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 53V |
| Height | 13mm |
| Depth | 35.6mm |
| Width | 25.6mm |
| Product Range | RGA Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
RGA4W250W020A-001 is a rugged RGA series non-isolated DC to DC step-down converter encapsulated in a five-sided aluminum case and rated for up to 110˚C operation. The module has the industry standard 1/16th brick pin-out, are qualified to MIL-STD-810G (shock and vibration) and designed for fan-less, conduction cooled applications. The series accepts a wide input range to support multiple DC bus and battery voltages. Standard features include remote on/off, remote sense, making the modules a truly versatile power solution. The wide output adjustment range allows one model to be used in multiple positions, assisting inventory and part number reduction.
- Input voltage range from 9 to 53VDC
- Adjustable output voltage range from 3.3 to 15VDC
- Maximum current is 20A
- Maximum power of 250W
- 110˚C maximum case temperature
- Low component count with minimal external components and improves EMI
- High power density, less board area needed
- Ruggedized deployment in harsh environment with high shock & vibration exposure
- Longer battery life / low power consumed
- 1.40inch x 1inch x 0.51inch size (mounting tab excluded), 3 years warranty
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 250W |
| Output Voltage Max | 15V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 53V |
| Depth | 35.6mm |
| Product Range | RGA Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 3.3V |
| Output Current Max | 20A |
| Input Voltage DC Min | 9V |
| Height | 13mm |
| Width | 25.6mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for RGA4W250W020A-001
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
