Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24014A033V-000-RCopy
Newark Part No.78Y5854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 25+ | $42.170 |
| 50+ | $40.160 |
Price for:Each
Minimum: 36
Multiple: 36
$1,518.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24014A033V-000-RCopy
Newark Part No.78Y5854
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max24V
Output Current Max14A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max40V
Height12.7mm
Depth33mm
Width22.9mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
24V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
33mm
Product Range
-
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
14A
Input Voltage DC Min
9V
Height
12.7mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
