Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC4074
Product RangeMonoBK MYSGK Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 150+ | $10.940 |
| 300+ | $10.720 |
| 450+ | $10.500 |
| 750+ | $10.280 |
| 1500+ | $10.060 |
| 3750+ | $9.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$1,641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC4074
Product RangeMonoBK MYSGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max150W
Output Voltage Min5V
Output Voltage Max25V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9.6V
Input Voltage DC Max42V
Height7.5mm
Depth14.7mm
Width16.3mm
Product RangeMonoBK MYSGK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MonoBlock type POL, high input 6A DC-DC converter series. This miniature solid block type non-isolated DC-DC power converter for embedded applications.
- Settable output voltage range
- High efficiency of 98%(at Vo=24VDC)
- Outstanding thermal derating performance
- Short circuit protection and under voltage lock out (UVLO) protection
- Programmable UVLO
- On/Off control (positive logic)
- Operating ambient temperature : -40°C to 85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
150W
Output Voltage Max
25V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Depth
14.7mm
Product Range
MonoBK MYSGK Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
5V
Output Current Max
6A
Input Voltage DC Min
9.6V
Height
7.5mm
Width
16.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MYSGK02506BRSR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
